
Octal D-type transparent latch IC featuring 8 bits and 3-state non-inverting outputs. This CMOS surface mount component operates from a 1V to 5.5V supply voltage with a nominal 3.3V, offering a propagation delay of 53ns and a turn-on delay time of 24ns. It supports high and low level output currents of -16mA and 16mA respectively, with a maximum operating temperature of 125°C. Packaged in a 20-pin TSSOP with gold contact plating, this RoHS compliant device is supplied on tape and reel.
NXP 74LV573PW,118 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -16mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 53ns |
| Quiescent Current | 160uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 24ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV573PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
