
Dual D-type flip-flop with set and reset functionality, featuring positive-edge triggering. This CMOS logic IC operates with a 3.3V supply voltage, supporting a range of 1V to 5.5V, and delivers a maximum frequency of 110MHz. It offers a propagation delay of 17ns and a turn-on delay time of 11ns, with output currents of ±12mA. Packaged in a 14-pin SOIC for surface mounting, this RoHS compliant component boasts gold contact plating and a wide operating temperature range from -40°C to 125°C.
NXP 74LV74D,112 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 110MHz |
| High Level Output Current | -12mA |
| Input Capacitance | 3.5pF |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 12mA |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV74D,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
