The 74LV74D,118 is a dual D flip-flop logic IC with a maximum operating temperature of 125°C and a supply voltage range of 3.3V to 5.5V. It has 14 terminals and a JEDEC package code of R-PDSO-G14. The device is available in an automotive temperature grade and has a propagation delay of 33ns. It is a dual function device with a load capacitance of 50pF and an output polarity of complementary. The 74LV74D,118 is suitable for use in high-speed digital circuits.
NXP 74LV74D,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Logic IC Type | D FLIP-FLOP |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 33 |
| Number of Bits | 1 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 48 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74LV74D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.