NXP 74LV86BQ115 technical specifications.
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Series | 74LV |
| Supply Voltage-Nom | 5.5V |
| Turn-On Delay Time | 70ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV86BQ115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
