
Quad 2-input XOR gate IC, CMOS technology, operating from 1V to 5.5V with a typical 3.3V supply. Features 4 independent XOR gates, each with 2 inputs and 1 output. Offers a high-level output current of -12mA and a low-level output current of 12mA. Operates across a temperature range of -40°C to 125°C, with propagation delays as low as 13ns. Surface mountable in a SO package, supplied on tape and reel.
NXP 74LV86D118 technical specifications.
| Package/Case | SO |
| High Level Output Current | -12mA |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV86D118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
