
The 74LVC00AD is a 4-input NAND gate IC with a single output, operating within a supply voltage range of 1.2V to 3.6V. It features a propagation delay of 2.1ns and a turn-on delay time of 5.5ns. The device is packaged in a SO-14 package and is suitable for surface mount applications. The 74LVC00AD is a CMOS technology-based logic IC, with a quiescent current of 40uA and an output current of 24mA. It can operate within a temperature range of -40°C to 125°C.
NXP 74LVC00AD technical specifications.
| Package/Case | SO |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Propagation Delay | 2.1ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC00AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
