NXP 74LVC00ADB,112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 2ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC00ADB,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
