
The 74LVC00ADB-T is a 4-input logic gate from NXP, packaged in a SOT-337 case, suitable for use in high-temperature applications up to 125°C. It can handle high-level output currents of up to -24mA and low-level output currents of up to 24mA. This lead-free device is RoHS compliant and available in tape and reel packaging. The propagation delay is 2.1ns, making it suitable for high-speed applications. The device operates within a supply voltage range of 1.2V to 3.6V.
NXP 74LVC00ADB-T technical specifications.
| Package/Case | SOT-337 |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Gates | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.1ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC00ADB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
