NXP 74LVC00APW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Number of Gates | 4 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC00APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.