
The 74LVC02AD is a 4-channel NOR gate integrated circuit from NXP. It operates over a supply voltage range of 1.2V to 3.6V and is capable of withstanding temperatures from -40°C to 125°C. The device features high level output currents of up to -24mA and low level output currents of up to 24mA. The 74LVC02AD is packaged in a surface mount SOT-108 package and is compliant with RoHS regulations.
NXP 74LVC02AD technical specifications.
| Package/Case | SOT-108 |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.1ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC02AD to view detailed technical specifications.
No datasheet is available for this part.