
The 74LVC02AD-T is a 4-channel NOR gate IC from NXP, packaged in a 4-pin SO package. It operates over a supply voltage range of 1.2 to 3.6V and can withstand temperatures from -40 to 125°C. The device features high-level output currents of up to -24mA and low-level output currents of up to 24mA. It is designed for surface mount applications and is compliant with RoHS regulations.
NXP 74LVC02AD-T technical specifications.
| Package/Case | SO |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.5ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC02AD-T to view detailed technical specifications.
No datasheet is available for this part.