The 74LVC02ADB-T is a 4-channel logic gate from NXP, packaged in a SOT-337 case, suitable for operation over a temperature range of -40°C to 125°C. It can handle a maximum supply voltage of 3.6V and a minimum of 1.2V. The device is lead free and RoHS compliant. It features high and low level output currents of -24mA and 24mA, respectively, with a propagation delay of 2.1ns.
NXP 74LVC02ADB-T technical specifications.
| Package/Case | SOT-337 |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Gates | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.1ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC02ADB-T to view detailed technical specifications.
No datasheet is available for this part.