NXP 74LVC04AD technical specifications.
| Package/Case | SOT-108 |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 14ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC04AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
