
Hex inverter IC featuring six independent inverter circuits. CMOS technology enables a wide operating supply voltage range from 1.2V to 3.6V, with a nominal 3.3V. Delivers ±24mA high/low level output current and a typical propagation delay of 2ns. Packaged in a 14-pin SSOP for surface mounting, this RoHS compliant component operates from -40°C to 125°C.
NXP 74LVC04ADB,118 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 10.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC04ADB,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
