
The 74LVC04APW/AUJ is a 6-channel inverter logic IC with a TSSOP package. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 1.65V and 3.6V. The device has a propagation delay of 14ns. It is available in a tape and reel packaging format with 2500 units per package.
NXP 74LVC04APW/AUJ technical specifications.
| Package/Case | TSSOP |
| Logic Function | Inverter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 14ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC04APW/AUJ to view detailed technical specifications.
No datasheet is available for this part.
