
The 74LVC07AD-Q100J is a 6-channel non-inverting buffer IC from NXP, fabricated using CMOS technology. It operates within a temperature range of -40°C to 125°C and can handle supply voltages between 1.2V and 5.5V. This surface-mount device features a propagation delay of 6.5ns and a quiescent current of 10uA. The IC is available in a SO package and is RoHS compliant.
NXP 74LVC07AD-Q100J technical specifications.
| Package/Case | SO |
| Logic Function | Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC07AD-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
