NXP 74LVC07APW technical specifications.
| Package/Case | SOT-402-14 |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1.6ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 6.5ns |
| Voltage | 5V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC07APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
