
The 74LVC07APW/AUJ is a 6-input 6-output buffer integrated circuit from NXP, packaged in a TSSOP package. It operates over a temperature range of -40°C to 125°C and can handle a maximum power dissipation of 500mW. The device is designed to function with supply voltages between 1.2V and 5.5V, with a supply current of 40uA. The propagation delay is 8ns, making it suitable for high-speed applications.
NXP 74LVC07APW/AUJ technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Supply Current | 40uA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC07APW/AUJ to view detailed technical specifications.
No datasheet is available for this part.
