
Quad 2-input AND gate IC featuring a TSSOP package with gold contact plating. Operating across a wide temperature range of -40°C to 125°C, this surface-mount device supports supply voltages from 1.2V to 3.6V with a nominal 3.6V. Delivering 24mA high and low level output current, it boasts a propagation delay of 2.3ns and a quiescent current of 40uA. This RoHS compliant component is lead-free and designed for reliable integration into electronic circuits.
NXP 74LVC08APW,112 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.95mm |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.3ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Supply Voltage-Nom | 3.6V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC08APW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
