This NXP AND gate logic IC is designed for operation over a wide temperature range of -40°C to 125°C. It can be supplied with voltages between 1.2V and 3.6V. The IC features a low quiescent current of 100nA and is suitable for surface mount applications. The contact plating is gold and the IC is lead-free.
NXP 74LVC08APW-Q100,118 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Quiescent Current | 100nA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC08APW-Q100,118 to view detailed technical specifications.
No datasheet is available for this part.