
The 74LVC08APW-T is a 4-channel AND gate logic IC from NXP, packaged in a surface mount TSSOP package. It operates over a supply voltage range of 1.2V to 3.6V and is capable of sourcing up to 24mA of high-level output current. The device is RoHS compliant and features a propagation delay of 5.5ns. It is designed to operate over a temperature range of -40°C to 125°C and has a quiescent current of 40uA. The 74LVC08APW-T is a CMOS technology device.
NXP 74LVC08APW-T technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.5ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC08APW-T to view detailed technical specifications.
No datasheet is available for this part.
