
The 74LVC11D-T is a 3-input NAND gate IC from NXP, featuring a propagation delay of 3.7ns. It operates within a supply voltage range of 1.2V to 3.6V and has a maximum operating temperature of 85°C. The device is packaged in a lead-free SOT-108 package and is RoHS compliant. It can handle high-level output currents of up to -24mA and low-level output currents of up to 24mA.
NXP 74LVC11D-T technical specifications.
| Package/Case | SOT-108 |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Gates | 3 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.7ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC11D-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
