NXP 74LVC11PW/AUJ technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Gates | 3 |
| Number of Input Lines | 9 |
| Number of Output Lines | 3 |
| Output Current | 50mA |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 14ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC11PW/AUJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
