
The 74LVC125ADB is a 4-bit 3-state buffer from NXP, packaged in a SOT-337-14 package. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 1.2V. The device can operate within a temperature range of -40°C to 125°C. It has a propagation delay of 2.4ns and can handle high and low level output currents of 24mA. The 74LVC125ADB is RoHS compliant and lead free.
NXP 74LVC125ADB technical specifications.
| Package/Case | SOT-337-14 |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Bits | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC125ADB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
