NXP 74LVC125ADT technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Number of Bits | 4 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC125ADT to view detailed technical specifications.
No datasheet is available for this part.