
The 74LVC125APW is a 4-bit buffer with 8 input lines and 3-state outputs. It operates over a supply voltage range of 1.2 to 3.6V and can withstand temperatures up to 125°C. The device is packaged in a SOT-402-14 surface mount package and is compliant with RoHS and SVHC regulations. It features a propagation delay of 2.4ns and a quiescent current of 100nA.
NXP 74LVC125APW technical specifications.
| Package/Case | SOT-402-14 |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.4ns |
| Quiescent Current | 100nA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC125APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
