
Quad 1-bit buffer with true output, featuring 3-state outputs. Operates from a 1.2V to 3.6V supply voltage range, with a maximum operating temperature of 125°C. Offers 24mA high-level and low-level output current, and a propagation delay of 2.7ns. Packaged in a 14-pin TSSOP (SOT-402-1) surface mount configuration. RoHS compliant and lead-free.
NXP 74LVC126APW technical specifications.
| Package/Case | SOT-402-14 |
| Height | 0.95mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.7ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Turn-On Delay Time | 12.6ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC126APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
