The 74LVC14AD is a 6-channel CMOS inverter from NXP, operating within a supply voltage range of 1.2V to 3.6V. It features a propagation delay of 10ns and a quiescent current of 40uA. The device is packaged in a SOT-108-1 package and is suitable for surface mount applications. The 74LVC14AD is RoHS compliant and can operate within a temperature range of -40°C to 125°C.
NXP 74LVC14AD technical specifications.
| Package/Case | SO |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC14AD to view detailed technical specifications.
No datasheet is available for this part.