The 74LVC14APW/AUJ is a 6-channel Schmitt trigger inverter integrated circuit from NXP. It operates within a temperature range of -40°C to 125°C and is packaged in a TSSOP package. The device can handle supply voltages between 1.65V and 3.6V. The propagation delay is 16ns. The 74LVC14APW/AUJ is available in quantities of 2500 per reel.
NXP 74LVC14APW/AUJ technical specifications.
| Package/Case | TSSOP |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Inverter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 16ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC14APW/AUJ to view detailed technical specifications.
No datasheet is available for this part.
