
NXP 74LVC14APW/S999,11 technical specifications.
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Number of Circuits | 6 |
| Number of Inputs | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74LVC14APW/S999,11 to view detailed technical specifications.
No datasheet is available for this part.
