
16-channel, 3-state buffer/line driver IC featuring CMOS technology. Offers non-inverting logic with a maximum operating temperature of 125°C and a minimum of -40°C. Operates from a 1.2V to 3.6V supply voltage, with a low-level output current of 12mA and high-level output current of -12mA. Surface mountable in a TSSOP package, this RoHS compliant component boasts a propagation delay of 17.7ns.
NXP 74LVC162244ADGG technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| High Level Output Current | -12mA |
| Length | 12.6mm |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17.7ns |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC162244ADGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
