
16-bit bidirectional transceiver featuring 3-state outputs and CMOS technology. Operates with a supply voltage range of 1.2V to 3.6V, supporting bidirectional data flow across 16 channels. This surface-mount component, housed in an SSOP package with gold contact plating, offers a propagation delay of 3.3ns. Suitable for a wide operating temperature range from -40°C to 125°C, it provides 8-bit elements within two distinct circuits.
NXP 74LVC162245ADL,112 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 19.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC162245ADL,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
