
16-bit bidirectional transceiver, CMOS technology, featuring 16 channels with 3-state outputs. Operates with a supply voltage range of 1.2V to 3.6V, offering high-level and low-level output current of 12mA. This surface-mount device, packaged in SSOP, supports a wide operating temperature range from -40°C to 125°C. Includes two 8-bit elements with a propagation delay of 3.3ns.
NXP 74LVC162245ADL,118 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 19.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC162245ADL,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
