
16-bit buffer/line driver with 5V tolerant inputs/outputs, featuring inverting logic and 3-state outputs. This surface mount device operates with a supply voltage range of 1.2V to 3.6V, offering a propagation delay of 2.3ns. It supports high and low level output currents of -24mA and 24mA respectively, with a quiescent current of 80uA. Packaged in a 48-pin TSSOP with gold contact plating, it boasts a wide operating temperature range from -40°C to 125°C and is RoHS compliant.
NXP 74LVC16240ADGG,112 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.05mm |
| High Level Output Current | -24mA |
| Length | 12.6mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 2.3ns |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Turn-On Delay Time | 12ns |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC16240ADGG,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
