NXP 74LVC16373ADGG technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Length | 12.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC16373ADGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
