
16-bit D-type transparent latch, featuring 3-state outputs and 5V tolerant inputs/outputs. This CMOS logic IC operates from a 1.2V to 3.6V supply, with a maximum operating temperature of 125°C. It offers independent circuits for enhanced functionality and a propagation delay of 8ns. The surface mount TSSOP package with gold contact plating ensures reliable integration.
NXP 74LVC16373ADGG,112 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC16373ADGG,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
