
16-bit D-type transparent latch with 3-state outputs, featuring 5V tolerant inputs and outputs. This CMOS logic IC operates from a 1.2V to 3.6V supply range, with a nominal supply voltage of 3.6V. It offers independent circuits for flexible application, supporting a high level output current of -24mA and a low level output current of 24mA. Designed for surface mounting in a 48-pin SSOP package with gold contact plating, this RoHS compliant component boasts a maximum operating temperature of 125°C and a propagation delay of 3ns.
NXP 74LVC16373ADL,112 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC16373ADL,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
