
16-bit D-type transparent latch, featuring 3-state outputs and non-inverting polarity. Operates with a supply voltage range of 1.2V to 3.6V, supporting 5V tolerant inputs/outputs. Offers independent circuits with 16 input and 16 output lines, and a propagation delay of 3ns. Designed for surface mounting in a 48-pin SSOP package with gold contact plating. Suitable for operation across a temperature range of -40°C to 125°C.
NXP 74LVC16373ADL,118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC16373ADL,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
