
16-bit edge-triggered D-type flip-flop, featuring 3-state outputs and positive edge clocking. This CMOS logic IC operates with a minimum supply voltage of 1.2V and a maximum of 3.6V, supporting a frequency up to 150MHz. It offers a high level output current of -24mA and a low level output current of 24mA, with a total output current capability of 50mA. The component is designed for surface mounting in a 48-pin TSSOP package with gold contact plating, and operates across a temperature range of -40°C to 125°C.
NXP 74LVC16374ADGG,112 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC16374ADGG,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
