16-bit, dual 8-bit D-type bus interface flip-flops featuring positive edge clocking and 3-state outputs. Operating from 1.2V to 3.6V, these CMOS logic ICs offer a maximum frequency of 80MHz and a propagation delay of 3.8ns. Designed for surface mounting in a 48-pin TSSOP package, they provide ±24mA high/low level output current and are RoHS compliant.
NXP 74LVC16374ADGG,518 technical specifications.
| Package/Case | SOT-362 |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 80MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC16374ADGG,518 to view detailed technical specifications.
No datasheet is available for this part.