
Single-gate NAND logic IC featuring 2 inputs and 1 output, built with CMOS technology. Operates from a 1.65V to 5.5V supply voltage range, with a maximum operating temperature of 125°C. Offers a propagation delay of 1.8ns and a turn-on delay time of 2.2ns. Packaged in a 6-XSON (SOT-886) surface-mount package with tin contact plating, this RoHS compliant component is supplied on tape and reel.
NXP 74LVC1G00GM,115 technical specifications.
| Package/Case | SOT-886 |
| Contact Plating | Tin |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.8ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 2.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G00GM,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
