NXP 74LVC1G00GV technical specifications.
| Package/Case | SOT-753 |
| Height | 1mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.2ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Turn-On Delay Time | 7.5ns |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G00GV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
