
The 74LVC1G02GW-G is a single-input NOR gate IC from NXP, featuring a propagation delay of 2.1ns and a quiescent current of 200uA. It operates within a temperature range of -40°C to 125°C and is suitable for surface mount applications. This CMOS logic gate is designed for use in high-speed digital circuits and is compliant with lead-free standards.
NXP 74LVC1G02GW-G technical specifications.
| Package/Case | SOT-353 |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.1ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP 74LVC1G02GW-G to view detailed technical specifications.
No datasheet is available for this part.
