The 74LVC1G07GX,125 is a non-inverting buffer with a low level output current of 32mA. It operates over a temperature range of -40°C to 125°C and can be supplied with a voltage between 1.65V and 5.5V. This surface mount device is RoHS compliant and has a quiescent current of 100nA.
NXP 74LVC1G07GX,125 technical specifications.
| Logic Function | Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 1.65V |
| Mount | Surface Mount |
| Polarity | Non-Inverting |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G07GX,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.