
Single 2-input AND gate IC, surface mountable in a 6-pin SON package with dimensions of 1.5mm (L) x 1.05mm (W) x 0.46mm (H). Features a 1.7ns propagation delay and operates from a 1.65V to 5.5V supply voltage range, with a nominal 3.3V. Offers high and low level output current of 32mA, a quiescent current of 200uA, and an operating temperature range of -40°C to 125°C. This RoHS compliant component is lead-free.
NXP 74LVC1G08GM,115 technical specifications.
| Height | 0.46mm |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Logic Function | AND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 1.7ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Supply Voltage-Nom | 3.3V |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G08GM,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
