CMOS 2-input AND gate IC, surface mountable in a 5-pin SOT-753 (SC-74A) package. Features a 1.65V to 5.5V supply voltage range, with a propagation delay of 5.5ns and turn-on delay of 7ns. Offers high/low level output current of -32mA/32mA respectively, operating from -40°C to 125°C. This lead-free, RoHS compliant component is packaged on tape and reel.
NXP 74LVC1G08GV technical specifications.
| Package/Case | SO |
| Height | 1mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | AND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G08GV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.