
Single-bit, non-inverting buffer with 3-state output, designed for CMOS technology. Features a 1.65V to 5.5V supply voltage range, supporting output currents of 32mA (low) and -32mA (high). Operates across a wide temperature range of -40°C to 125°C with a propagation delay of 12ns. Packaged in a compact SOT surface-mount case (1mm height, 3.1mm length, 1.7mm width), this lead-free and RoHS-compliant component is ideal for logic applications.
NXP 74LVC1G125GV technical specifications.
| Package/Case | SOT |
| Height | 1mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G125GV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
