NXP 74LVC1G157GW technical specifications.
| Package/Case | SOT-363 |
| Height | 1mm |
| Length | 2.2mm |
| Logic Function | Mux, Multiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G157GW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
