NXP 74LVC1G175GN technical specifications.
| Package/Case | 200 |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Propagation Delay | 2.2ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G175GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
