The 74LVC1G3157GM,115 is a 6-channel dual multiplexer with a supply voltage range of 1.65 to 5.5V and an operating temperature range of -40 to 125°C. It is available in a 6-pin VSON package. The device is designed for automotive applications and meets the requirements of the Temperature Grade AUTOMOTIVE. The multiplexer has 6 terminals and 1 function, with a width and length of 1 and 1.45mm, respectively.
NXP 74LVC1G3157GM,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74LVC1G3157GM,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.